750-494 | WAGO

Analog module for series 750, Inputs: 6, (W x H x D) 12 x 100 x 67.8 mm, 750-494

Order No.: 44P5366
EAN: 4050821548232
MPN:
750-494
Series: 750
750-494 WAGO Analog Modules Image 1
750-494 WAGO Analog Modules Image 2
750-494 WAGO Analog Modules Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
335.3301 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
335.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
335.3301 €
Technical specifications
Filter Property Value
Version power measurement terminal
Suitable for series 750
Number of analogue inputs 6
Assembly DIN rail
Width 12 mm
Height 100 mm
Depth 67.8 mm
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Substance description Diboron trioxide | Lead monoxide (lead oxide) | Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No