750-493 | WAGO

Analog module for series 750, Inputs: 6, (W x H x D) 12 x 100 x 67.8 mm, 750-493

Order No.: 44P5364
EAN: 4055143374385
MPN:
750-493
Series: 750
750-493 WAGO Analog Modules Image 1
750-493 WAGO Analog Modules Image 2
750-493 WAGO Analog Modules Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
308.2933 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
308.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
308.2933 €
Technical specifications
Filter Property Value
Version power measurement terminal
Suitable for series 750
Number of analogue inputs 6
Assembly DIN rail
Width 12 mm
Height 100 mm
Depth 67.8 mm
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Substance description Diboron trioxide | Lead monoxide (lead oxide) | Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No