750-493/000-001 | WAGO

Analog module for series 750, Inputs: 6, (W x H x D) 12 x 100 x 67.8 mm, 750-493/000-001

Order No.: 44P5365
EAN: 4055143374422
MPN:
750-493/000-001
Series: 750
750-493/000-001 WAGO Analog Modules Image 1
750-493/000-001 WAGO Analog Modules Image 2
750-493/000-001 WAGO Analog Modules Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
335.3301 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
335.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
335.3301 €
Technical specifications
Filter Property Value
Version power measurement terminal
Suitable for series 750
Number of analogue inputs 6
Assembly DIN rail
Width 12 mm
Height 100 mm
Depth 67.8 mm
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No