750-482 | WAGO

Analog input module for series 750, Inputs: 2, (W x H x D) 12 x 100 x 69.8 mm, 750-482

Order No.: 44P5350
EAN: 4017332319522
MPN:
750-482
Series: 750
750-482 WAGO Analog Modules Image 1
750-482 WAGO Analog Modules Image 2
750-482 WAGO Analog Modules Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
505.7024 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
505.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
505.7024 €
Technical specifications
Filter Property Value
Version analog input module
Suitable for series 750
Number of analogue inputs 2
Assembly DIN rail
Width 12 mm
Height 100 mm
Depth 69.8 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Diboron trioxide | Lead monoxide (lead oxide) | Lead
RoHS conform Yes
SVHC free No