750-475 | WAGO

Analog module for series 750, Inputs: 2, (W x H x D) 12 x 100 x 69.8 mm, 750-475

Order No.: 44P5340
EAN: 4045454439620
MPN:
750-475
Series: 750
750-475 WAGO Analog Modules Image 1
750-475 WAGO Analog Modules Image 2
750-475 WAGO Analog Modules Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
269.0828 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
269.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
269.0828 €
Technical specifications
Filter Property Value
Version analog input module
Suitable for series 750
Number of analogue inputs 2
Assembly DIN rail
Width 12 mm
Height 100 mm
Depth 69.8 mm
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes