750-468 | WAGO

Analog module for series 750, Inputs: 4, (W x H x D) 12 x 100 x 69.8 mm, 750-468

Order No.: 44P5321
EAN: 4045454393045
MPN:
750-468
Series: 750
750-468 WAGO Analog Modules Image 1
750-468 WAGO Analog Modules Image 2
750-468 WAGO Analog Modules Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
343.4459 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
343.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
343.4459 €
Technical specifications
Filter Property Value
Version analog input module
Suitable for series 750
Number of analogue inputs 4
Assembly DIN rail
Width 12 mm
Height 100 mm
Depth 69.8 mm
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Diboron trioxide | Lead monoxide (lead oxide) | Lead
SVHC free No