750-466/025-000 | WAGO

Analog module for series 750, Inputs: 2, (W x H x D) 12 x 100 x 69.8 mm, 750-466/025-000

Order No.: 44P5319
EAN: 4050821287223
MPN:
750-466/025-000
Series: 750
750-466/025-000 WAGO Analog Modules Image 1
750-466/025-000 WAGO Analog Modules Image 2
750-466/025-000 WAGO Analog Modules Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
323.1683 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
323.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
323.1683 €
Technical specifications
Filter Property Value
Version analog input module
Suitable for series 750
Number of analogue inputs 2
Assembly DIN rail
Width 12 mm
Height 100 mm
Depth 69.8 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No