750-463 | WAGO
Analog module for series Pt1000/RTD, Inputs: 4, (W x H x D) 12 x 100 x 67.8 mm, 750-463
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
275.842 € *
Standard delivery time from the manufacturer is: 5 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | analog input module | |
| Suitable for | series Pt1000/RTD | |
| Number of analogue inputs | 4 | |
| Assembly | DIN rail | |
| Width | 12 mm | |
| Height | 100 mm | |
| Depth | 67.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Diboron trioxide | Lead monoxide (lead oxide) | Lead |
| SVHC free | No |