750-457 | WAGO
Analog module for series 750, Inputs: 4, (W x H x D) 12 x 100 x 69.8 mm, 750-457
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
308.21 € *
Standard delivery time from the manufacturer is: 5 Weeks
4-channel analog input, 750-457, WAGO
This analog input module processes standard ±10 V signals. The input signal is electrically isolated and is transmitted with a resolution of 12 bits. The internal system supply powers the module. The input channels of the module have a common ground potential.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | analog input module | |
| Suitable for | series 750 | |
| Number of analogue inputs | 4 | |
| Assembly | DIN rail | |
| Width | 12 mm | |
| Height | 100 mm | |
| Depth | 69.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |