750-455 | WAGO
Analog module for series 750, Inputs: 4, (W x H x D) 12 x 100 x 69.8 mm, 750-455
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
266.3815 € *
Standard delivery time from the manufacturer is: 5 Weeks
Analog and digital input terminals, type Wago 750.
For TS 35 CAGE CLAMP connection; Degree of protection: IP 20. Operating temperatures: 0 to +55 °C. Width: 12 mm.
4-channel analog input terminals, type 750-455.
Number of inputs: 4. Current consumption: 65 mA. Voltage supply: via DC/DC system voltage. Input voltage: 32 VDC. Signal current: 4.0 to 20 mA. Resolution: 12 bits. Conversion time: 10 ms.
Type: 750-455, 4-channel input terminal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | analog input module | |
| Suitable for | series 750 | |
| Number of analogue inputs | 4 | |
| Assembly | DIN rail | |
| Width | 12 mm | |
| Height | 100 mm | |
| Depth | 69.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Diboron trioxide | Lead monoxide (lead oxide) | Lead |
| RoHS conform | Yes |
| SVHC free | No |