750-451/025-000 | WAGO

Input terminal for 750 series, Inputs: 8, (W x H x D) 12 x 100 x 69 mm, 750-451/025-000

Order No.: 44P5283
EAN: 4055143603966
MPN:
750-451/025-000
Series: 750
750-451/025-000 WAGO Analog Modules Image 1
750-451/025-000 WAGO Analog Modules Image 2
750-451/025-000 WAGO Analog Modules Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
408.3485 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
408.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
408.3485 €
Technical specifications
Filter Property Value
Version input terminal
Suitable for 750 series
Number of analogue inputs 8
Assembly DIN rail
Width 12 mm
Height 100 mm
Depth 69 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No