855-8000 | WAGO
Pin wrench with T-handle, 6 mm, hexagon, L 148 mm, 855-8000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.1844 € *
Standard delivery time from the manufacturer is: On Request
Allen wrench, 855-8000, WAGO
Allen wrench with a partially insulated shaft.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin wrench with T-handle | |
| 1000V Insulated | No | |
| Size | 6 mm | |
| Peak type | hexagon | |
| Length | 148 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |