2734-534 | WAGO
Strain relief for female connectors, 2734-534
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4522 € *
Standard delivery time from the manufacturer is: 3 Weeks
Strain relief plate, 2734-534, WAGO
Strain relief plate, for female connectors, 13 mm wide, 1 part, lever, Pin spacing 3.5 mm, light gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | strain relief | |
| Suitable for | female connectors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |