231-662 | WAGO
Test plug for female connectors, 231-662
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1182 € *
Standard delivery time from the manufacturer is: 3 Weeks
Testing plug module, 231-662, WAGO
Test plugs for female connectors, for 7.5 mm and 7.62 mm pin spacing, 2,50 mm², light gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test plug | |
| Suitable for | female connectors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |