231-161 | WAGO
Test plug module for series 236, 231-161
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.046 € *
Standard delivery time from the manufacturer is: 3 Weeks
Testing plug module, 231-161, WAGO
Testing plug module with contact stud, for 236 Series, Pin spacing 7.5 mm / 0.295 in, 2,50 mm², Gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | test plug module | |
| Suitable for | series 236 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |