258-452/000-010 | WAGO
Graver, graver width 1 mm for engraver, 258-452/000-010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.7936 € *
Standard delivery time from the manufacturer is: 1 Week
Graver, 258-452/000-010, WAGO
Graver, for engraver, 1.0 mm graver width, Silver-colored
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | graver | |
| Version | graver width 1 mm | |
| Suitable for | engraver |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |