288-621 | WAGO
Side element, (W x H) 8.75 x 106 mm, gray, 288-621
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9401 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
20 pcs.
0.8449 €
100 pcs.
0.7616 €
*incl. VAT plus shipping costs
Subject to prior sale
Side termination, 288-621, WAGO
Side terminator size 2 small 8.75 mm, thick gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side element | |
| Width | 8.75 mm | |
| Height | 106 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 49119900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |