288-601 | WAGO
Side element, (W x H) 6.35 x 85 mm, gray, 288-601
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7854 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
20 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale
Side termination, 288-601, WAGO
Side termination size 1 small 6.35 mm thick, gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side element | |
| Width | 6.35 mm | |
| Height | 85 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |