CUB4V010 | Wachendorff
Display instrument, freely scaleable, CUB4V010
NCNR (non cancelable / non returnable)
3 1/2-digit display, 15 mm height
Display range: ±1999, scalable
Measuring ranges: ±199.9 mV DC, ±1.999 VDC, ±19.99 VDC and 199.9 VDC. Measuring range and decimal point adjustment via DIP switch. Automatic zero adjustment and polarity display
Measuring rate: 2.5 measurements/s
Tolerance: ±0.1% + 1 digit
Degree of protection: dust-proof and jet water-proof to IP 65 at the front
Case: plastic
Dimensions: W 75, H39, D50 mm
Control panel cutout: 68 x 33 mm
Operating voltage: 9.0 to 28 VDC, 4.0/50 mA (standard LCD/backlit).
| Filter | Property | Value |
|---|---|---|
| min. Voltage | 20 V | |
| max. Voltage | 199.9 V | |
| AC or DC measurement possible | DC | |
| Width | 75 mm | |
| Height | 39 mm | |
| Width of cut-out | 33 mm | |
| Height of cut-out | 68 mm | |
| Assembly | built-in mounting |
| Property | Value |
|---|---|
| Customs tariff number | 90318080 |
| Country of origin | US |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |