URDR0001 | Wachendorff
Wachendorff PID universal controller, URDR0001
Universal PID controllers, type Wachendorff URDR0001.
For DIN rail, actuation via electrically isolated contact. With universal AC/DC power supply. Universal input for process signals and thermocouples; Voltage supply: 24 V AC/DC to 230 V AC/DC 50/60 Hz. Input ranges: thermocouple type K, S, R, J, temperature sensor Pt100, Pt500, Pt1000, Ni100, PTC1K, NTC10K, linear inputs 0 to 10 V, 0/4.0 mA to 20 mA, 0 mV to 40 mV, potentiometer 1.0 kohm to 6/160 kohm. Tolerance at 25 °C: ±0.2 %. Sensor supply: 12 VDC 30 mA. Relay output on 250 VAC: 2 CO 5.0 A. Analog output: 0 to 10 VDC or 0/4.0 mA to 20 mA. SSR output: 12 VDC at max. 30 mA. Indicators: 8 red for control outputs, alarm states, serial communication, and tuning. Degree of protection: housing and rear IP 20. Display: LED 2-row, actual values 10.2 mm 4-digit green, setpoints 7.6 mm 4-digit red. Operating temperatures: 0 to +45 °C. Dimensions: W 72, H 90, T 64 mm. Weight: 165 g.
Type: URDR0001, universal PID controller
| Filter | Property | Value |
|---|---|---|
| Product type | PID universal controller | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 45 °C | |
| Resolution | 1 °C | |
| Accuracy | ±0.2 % | |
| Response Time | 4.1 ms |
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 90328900 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |