UR48481A | Wachendorff
Wachendorff universal controller, UR48481A
Order No.: 19K950
EAN: 4099891461690
MPN:
UR48481A
Unit Price (€ / pc.)
176.715 € *
Available: 4 pcs.
The universal controller UR48481A is a new generation controller with a high-precision control algorithm. Due to its 2-coloured and 2-line display including indicators gives you an overview of all important information. Due to the universal sensor input and the universal supply, almost all applications can be covered with this controller. The integrated NFC sensor and an associated APP make programming easier than ever before. Simply install the APP on your mobile phone, connect to the controller and then program via the mobile phone.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | universal controller | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C | |
| Resolution | 0.1 °C | |
| Accuracy | ±0.2 % | |
| Response Time | 100 ms |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85423190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |