UR3274S1 | Wachendorff
Wachendorff temperature controller, UR3274S1
NCNR (non cancelable / non returnable)
PID temperature controller, type Wachendorff UR3274S.
Universal input for process signals and thermocouples; Input ranges: thermocouple type K, S, R, J, temperature sensor Pt100, Pt500, Pt1000, Ni100, PTC1K, NTC10K, linear inputs 0 to 10 V, 0/4.0 mA to 20 mA, potentiometer 1.0 kohm to 6/160 kohm. Serial interface: RS-485 with Modbus RTU in slave mode. Tolerance at 25 °C: 0.5 %. Degree of protection: front IP 65 (with seal), rear IP 30, connections IP 20. LED display: 3-digit, 14.2 mm digit height. Operating temperatures: 0 to +40 °C. Dimensions: W 74, H 32, D 53 mm. Control panel cutout: 28.5 x 70.5 mm. Weight: 100 g.
Type UR3274S1.
Voltage supply: 12 to 24 VAC, 50/60 Hz or 12 to 35 VDC. Relay output on 230 VAC: 1 CO 10 A, 1 NO 5.0 A. SSR output: 12 VDC at max. 30 mA (12 VDC supply), 35 VDC at max. 30 mA (35 VDC supply).
Type: UR3274S1, PID temperature controller
| Filter | Property | Value |
|---|---|---|
| Product type | temperature controller | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C | |
| Relative Humidity Range | 35 to 95 % | |
| Resolution | 0.1 °C | |
| Accuracy | ±0.5 % | |
| Response Time | 66 ms |
| Property | Value |
|---|---|
| Customs tariff number | 90328900 |
| Country of origin | IT |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |