CUB5TCRB | Wachendorff
Wachendorff temperature display, CUB5TCRB
NCNR (non cancelable / non returnable)
with programmable input for thermocouples. Adjustable offset, with MIN/MAX memory. Programming by means of front panel keys. Input: thermocouples type S, T, J, N, K, E, R, B and - 10 to +60 mV
Display: 5-digit, 12 mm standard LCD or red/green (selectable) with background lighting
Power supply: 9.0 to 28 VDC
Housing: plastic
Degree of protection: IP 65 at front
Ambient temperatures: - 35 to +35/75 °C (depends on display intensity)
Dimensions: W 75, H 39, D 44 mm
Control panel cutout: 68 x 33 mm
| Filter | Property | Value |
|---|---|---|
| Product type | temperature display | |
| min. operating temperature | -35 °C | |
| max. operating temperature | 75 °C | |
| Resolution | 0.1 °C | |
| Accuracy | ±0.1 % | |
| Response Time | 500 ms |
| Property | Value |
|---|---|
| Customs tariff number | 90318080 |
| Country of origin | US |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |