CUB5RTBB | Wachendorff
Wachendorff temperature display, CUB5RTBB
Order No.: 19K974
EAN: 4099891461706
MPN:
CUB5RTBB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
238.00 € *
Standard delivery time from the manufacturer is: 2 Weeks
Temperature display, CUB5RTBB, Wachendorff
Temperature display, Pt100, green/red backlight, neutral
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature display | |
| min. operating temperature | -35 °C | |
| max. operating temperature | 75 °C | |
| Resolution | 1 °C | |
| Accuracy | ±0.1 % | |
| Response Time | 500 ms |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90318080 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |