WKSUPPLY | Wachendorff
Supply terminal, for current converter, WKSUPPLY
Order No.: 19K810
EAN: 4099891475864
MPN:
WKSUPPLY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.49 € *
Standard delivery time from the manufacturer is: 2 Weeks
Supply terminals for converters, type WK-SUPPLY.
Power supply for up to 75 WK series devices. 2 inputs, 1 output; Power supply: 19.2 to 30 VDC, max. 1.6 A, with differential filter, surge voltage protection, connection to serial BUS.
Type: WKSUPPLY, supply terminal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | supply terminal | |
| Suitable for | current converter |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |