DTMAK000 | Wachendorff
Spare funnel tip
Order No.: 22K1662
EAN: 4099891468934
MPN:
DTMAK000
Corresponding accessories.
Type: DTMAK000, spare cone tip
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | replacement measuring funnel attachment | |
| measurement range | 5 to 99999 rpm | |
| Accuracy | ±0.05 % |
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90299000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |