LD200400 | Wachendorff
Large meter and tachometer displays, industrial standard, LD200400
NCNR (non cancelable / non returnable)
Large counter and tachometer displays, industrial standard, type Wachendorff LD.
With 57 or 101 mm red LED display, dimmable; Input: NPN, PNP sensors, CMOS, TTL. Potential-free contacts and permanent magnet sensors. Power supply: 85 to 250 VAC, 50/60 Hz, 14 VA or 11 to 16 VDC, 400 mA. Sensor power: 11 to 16 VDC, 50 mA (only for 230 VAC operation). Case: black painted aluminum with mounting brackets. Degree of protection: IP 65 all-round.
Counter, type LD.
Can be used as batch counter
Technical attributes (type, digits, digit height, dimensions (W x H, D = 57.2 mm), weight): LD200400, 4-digit, 57 mm, 304.8 x 101.6 mm, 1.59 kg
| Filter | Property | Value |
|---|---|---|
| Counting frequency | 50 Hz | |
| Voltage | 230 VAC | |
| Assembly | chassis mounting | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 90291000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |