CUB4L01B | Wachendorff
Panel-mount pulse counter, CUB4L01B
NCNR (non cancelable / non returnable)
CUB4L01B, with green LCD
adds pulses of up to 5.0 kHz (with 50 Hz attenuation option) and displays the sum on a bright display. Three different 6-digit display variants with a height of 12 mm are available: one version with standard LCD, and two versions with luminescent green or red digits. The counter supports all commonly available sensors such as pnp/npn-switching sensors, and switching contacts. Hysteresis: low/0.5 V, high/4.0 to 28 V. With counter zero reset on the front panel or by setting an external signal. Power supply with internal 3.0 V lithium battery, with data backup capability of approx. 10 years. The luminescent digits require an auxiliary supply of 10 to 28 VDC/35 mA. A screw-on AC adapter allows operation on 85 to 250 VAC and provides the auxiliary 12 VDC/80 mA sensor power. Rugged plastic housing (H 39, W 75, D 35 mm) with high degree of protection IP 65 at the front. Fits into a 33 x 68 mm DIN control panel cutout.
| Filter | Property | Value |
|---|---|---|
| Counting frequency | 5 kHz | |
| Width | 75 mm | |
| Height | 35 mm | |
| Installation depth | 33 mm | |
| Assembly | built-in mounting | |
| Connection | screw connection | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| Customs tariff number | 90291000 |
| Country of origin | US |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |