5254-02-30-55-TR | W+P PRODUCTS
Plug/socket header, 2 pole, pitch 4 mm, straight, white, 5254-02-30-55-TR
SMT connectors, hermaphroditic, bendable, type W+P PRODUCTS 5254.
Male/female contacts combined in the same connector; Selectable angle to the PCB: +90° to - 60°. Simple and fast insertion. Grid: 4.0 mm. Insulator: HT thermoplastic, UL 94 V-0. Contact material: copper alloy tinned on nickel primer. Contact resistance: max. 20 mohm. Insulation resistance: min. 1000 Mohm. Dielectric strength: 1500 V. Rated current: max. 6.0 A. Operating temperatures: - 40 to +105° C.
Technical attributes (type, number of poles, insulator color, dimensions A/B): 5254-02-30-55-TR, 2-pole, white, A 4.0 mm/B 7,9 mm
| Filter | Property | Value |
|---|---|---|
| Version | plug/socket header | |
| Contact type | pin/socket | |
| Pin number | 2 pole | |
| Grid | 4 mm | |
| Connection | SMD | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 1500 V | |
| Rated current | 6 A | |
| Additional parts | equipped | |
| Colour | white |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |