5251-02-2-10-00-TR | W+P PRODUCTS
LED connectors, 2.54 mm, 0.125 A, 125 °C
with female contacts, for PCB assembly, ultra flat design of only 2.35 mm height. Can be placed directly at PCB edge for board interconnections without horizontal gap.
Grid: 2,54 mm
Color: black
Insulator: thermoplastic, UL 94 V-0
Contact material: gold-plated copper alloy
Contact resistance: max. 10 mohm
Insulation resistance: min. 1000 Mohm
Dielectric strength: 500 VAC
Rated current: 3.0 A on 36 VDC
Operating temperatures: - 55 to +125° C.
Table index (type, number of poles, dimensions A/B): 5251-02-2-10-00-00-TR, 2-pole, A 5.08 mm/B 2.54 mm
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 2.54 mm | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage (DC) | 500 V | |
| Rated current | 3 A |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |