106-50-1-3-0 | W+P PRODUCTS
D-Sub plug, 50 pole, standard, equipped, straight, solder pin, 106-50-1-3-0
Order No.: 74F674
EAN: 4099889809930
MPN:
106-50-1-3-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5109 € *
Standard delivery time from the manufacturer is: On Request
D-Sub plug, 106-50-1-3-0, W+P
D-Sub Connector, Straight, Solder Pins, Stamped Contacts.
Features
- Shell material: Steel, nickel-plated/tin-plated
- Contact material: Copper alloy
- Contact surface: Gold over nickel
- Quality class: III
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 50 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 2.77 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |