106-37-2-3-0 | W+P PRODUCTS

D-Sub socket, 37 pole, standard, equipped, straight, solder pin, 106-37-2-3-0

Order No.: 74F678
EAN: 4099889809978
MPN:
106-37-2-3-0
106-37-2-3-0 W+P PRODUCTS D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6065 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
835.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
520 pcs.
1.6065 €

D-Sub socket, 106-37-2-3-0, W+P

D-Sub Connector, Straight, Solder Pins, Stamped Contacts.

Features

  • Shell material: Steel, nickel-plated/tin-plated
  • Contact material: Copper alloy
  • Contact surface: Gold over nickel
  • Quality class: III
Technical specifications
Filter Property Value
Pin number 37 pole
Version socket header
Contact connection solder pin
Grid 2.77 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking through hole
Performance level 3
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes