106-09-1-3-0 | W+P PRODUCTS

D-Sub plug, 9 pole, standard, equipped, straight, solder pin, 106-09-1-3-0

Order No.: 74F670
EAN: 4099889809893
MPN:
106-09-1-3-0
106-09-1-3-0 W+P PRODUCTS D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6545 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
65.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.6545 €

Male Header, 106-09-1-3-0, W+P PRODUCTS

Stamped contacts, quality class 3 (> 50 mating cycles).

Technical Data

  • Assembly: PCB, straight
  • Pin number: 9-pole
  • Pole image: Standard
  • Additional parts: Fully equipped
  • Contact connection: Solder pin
Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header
Contact connection solder pin
Grid 2.77 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking through hole
Performance level 3
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes