105-50-2-3-0 | W+P PRODUCTS

D-Sub socket, 50 pole, standard, equipped, solder cup, 105-50-2-3-0

Order No.: 74F654
EAN: 4099889809749
MPN:
105-50-2-3-0
105-50-2-3-0 W+P PRODUCTS D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6533 € *
Available: 202 pcs.
Total Price:
3.65 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6533 €
10 pcs.
3.2368 €
100 pcs.
2.8203 €
250 pcs.
2.7132 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket Header, 105-50-2-3-0, W+P PRODUCTS

Stamped contacts, quality class 3 (> 50 mating cycles).

Technical Data

  • Assembly: Cable connection
  • Pin number: 50-pole
  • Pole image: Standard
  • Additional parts: Fully equipped
  • Contact connection: Solder cup
Technical specifications
Filter Property Value
Pin number 50 pole
Version socket header
Contact connection solder cup
Grid 2.77 mm
Pole image standard
Additional parts equipped
Type of locking through hole
Performance level 3
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes