105-37-1-3-1 | W+P PRODUCTS
D-Sub plug, 37 pole, standard, equipped, solder cup, 105-37-1-3-1
Order No.: 74F663
EAN: 4099889809831
MPN:
105-37-1-3-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7850 € *
Standard delivery time from the manufacturer is: On Request
D-Sub plug, 105-37-1-3-1, W+P
D-Sub Connector, Solder Cup, Stamped Contacts.
Features
- Shell material: Steel, nickel-plated/tin-plated
- Contact material: Copper alloy
- Contact surface: Gold over nickel
- Quality class: III
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 37 pole | |
| Version | pin header | |
| Contact connection | solder cup | |
| Grid | 2.77 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |