105-15-1-3-1 | W+P PRODUCTS

D-Sub plug, 15 pole, standard, equipped, solder cup, 105-15-1-3-1

Order No.: 74F661
EAN: 4099889809817
MPN:
105-15-1-3-1
105-15-1-3-1 W+P PRODUCTS D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1543 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
173.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
150 pcs.
1.1543 €

Male Header, 105-15-1-3-1, W+P PRODUCTS

Stamped contacts, quality class 3 (> 50 mating cycles).

Technical Data

  • Assembly: Cable connection
  • Pin number: 15-pole
  • Pole image: Standard
  • Additional parts: Fully equipped
  • Contact connection: Solder cup
Technical specifications
Filter Property Value
Pin number 15 pole
Version pin header
Contact connection solder cup
Grid 2.77 mm
Pole image standard
Additional parts equipped
Type of locking threaded insert 4-40 UNC
Performance level 3
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes