105-15-1-3-0 | W+P PRODUCTS
D-Sub plug, 15 pole, standard, equipped, solder cup, 105-15-1-3-0
Order No.: 74F656
EAN: 4099889809763
MPN:
105-15-1-3-0
Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
100 pcs.
0.5831 €
500 pcs.
0.5474 €
*incl. VAT plus shipping costs
Subject to prior sale
Male Header, 105-15-1-3-0, W+P PRODUCTS
Stamped contacts, quality class 3 (> 50 mating cycles).
Technical Data
- Assembly: Cable connection
- Pin number: 15-pole
- Pole image: Standard
- Additional parts: Fully equipped
- Contact connection: Solder cup
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | pin header | |
| Contact connection | solder cup | |
| Grid | 2.77 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Type of locking | through hole | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |