E-SOLDER 3021 | Von Roll Isola

Silver-containing epoxy resin adhesive 30 g syringe, Von Roll Isola E-SOLDER 3021

Order No.: 13L2018
EAN: 4099891433468
MPN:
E-SOLDER 3021
E-SOLDER 3021 Von Roll Isola Adhesives
Image may differ

Silver conductive adhesive E-Solder 3021 by Von Roll

The E-Solder 3021 is a silver-containing, electrically highly conductive 2-component adhesive based on epoxy. The pasty consistency allows easy mixing and setting of the two components in a ratio of 1:1 (by volume or weight). Curing can take place at room temperature or elevated temperature.

Due to the compact filling in syringes, the adhesive can be stored for a long time and is easy to dose.

Areas of application are for example:

- electrically conductive bondings

- Connection between circuit boards and temperature-sensitive components

- Fastening of fine wires to glass surfaces

- Bonding of sliding contacts to potentiometers

- conductive bonding to waveguides, aluminium sheets, quartz crystals

- Connection of transformers, electron shells and housings

- Bonding of microwave components and piezo-electric elements

- Bonding of shielding foils and plates in radar rooms

- Connection of components on printed circuits

Also suitable for use in space travel. Can be used on glass, metal, ceramics and plastics.

Viscosity: 75.000 cP s

Colour: Silver

Viscosity 25°C: pasty

Pot life 25°C / 20g mixed: 30 min

Shelf life at 25°C: 4 mon

Shelf life at 5°C: 12 mon

Hardening time 25°C: 16 h

Hardening time 65°C: 4 h

Quantity: Syringe with 30 g (15 + 15 g)

Technical specifications
Filter Property Value
Version silver-containing epoxy resin adhesive
Contents 30 g
Container syringe
Suitable for metals, plastics, rubber, ceramic
Colour silver
Logistics
Property Value
Country of origin US
Customs tariff number 32141010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Phenol, 4-nonyl-, branched
SVHC free No
Signal word
Property Value
Gefahrenpiktogramme GHS07 GHS09
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H315 Causes skin irritation
  • H317 May cause an allergic skin reaction
  • H319 Causes serious eye irritation
  • H410 Very toxic to aquatic life with long lasting effects

Precautionary statements:

  • P202 Do not handle until all safety precautions have been read and understood.
  • P260 Do not breathe dust/fume/gas/mist/vapours/spray.
  • P264 Wash ... thoroughly after handling.
  • P272 Contaminated work clothing should not be allowed out of the workplace.
  • P273 Avoid release to the environment.
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P308+P313 IF exposed or concerned: Get medical advice/ attention.
  • P405 Store locked up.
  • P501 Dispose of contents/container to ...