51595-15MM | Von Roll Isola
Electronics adhesive tape, 15 x 0.114 mm, polyester, white, 66 m, 51595-15MM
Unit Price (€ / pc.)
21.5866 € *
Available: 12 pcs.
Total Price:
21.59 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5866 €
5 pcs.
20.2895 €
15 pcs.
19.5160 €
50 pcs.
18.6592 €
150 pcs.
17.8738 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrician's adhesive tape, type von Roll Isola 51595-.
High adhesive strength, excellent resistance to light and aging. Substrate made of polyester film combined with polyester fleece and acrylate adhesive. Contains no corrosion-promoting components and is UL-listed. The combination of high-grade substrates achieves a good cushioning effect and guarantees safe insulation in areas subject to mechanical and electrical loads
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | electronics adhesive tape | |
| Material | polyester | |
| Length | 66 m | |
| Width | 15 mm | |
| Thickness | 0.114 mm | |
| Adhesive cement | acrylate | |
| max. operating temperature | 155 °C | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39191012 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |