8501 | Vomm
Ceramic tweezers, uninsulated, antimagnetic, ceramic, 125 mm, 8501
Order No.: 06L1420
EAN: 4099891367329
MPN:
8501
This item is no longer available.
As an alternative, we recommend the following item:
Ceramic tweezers, insulated, antimagnetic, ceramic, 125 mm, 8501
Order No.: 02L6608
Manufacturer: ideal-tek
per pc. 163.2680 € *
Ceramic tweezers, type Vomm 8501.
Extraordinarily hard-wearing, straight, serrated and tips of 1.0 mm width; Length: 125 mm. Design: with extremely smooth finish, low heat conductivity and thermal resistance up to +1000 °C, electrically insulated, anti-magnetic, antistatic and solder-repellent.
Type: 8501, ceramic tweezers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Ceramic tweezers | |
| ESD protection | No | |
| Isolated | No | |
| Anti-magnetic | Yes | |
| Material | ceramic | |
| Length | 125 mm | |
| Resistant to | acids | |
| Chemical resistant | No | |
| UV-resistant | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 69091900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 6/8/11 |