6017-08-55-25-PV3 | Volz
Adhesive tape, 25 x 0.19 mm, glass fabric, white, 55 m, 6017-08-55-25-PV3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.431 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
641.17 € *
Price list
Quantity
Price per unit*
12 pcs.
53.431 €
48 pcs.
50.694 €
*incl. VAT plus shipping costs
Subject to prior sale
Glass fiber adhesive tapes, type Volz Elektro 6017 PV3.
Suitable for use up to +155 °C, flame retardant, very supple; Substrate: glass fiber. Adhesive compound: acrylate, hot-curing. Tensile strength: 637 N/25 mm. Substrate thickness: 140 µm (5.6 mil). Total thickness: 190 µm (7.6 mil). Elongation at fracture: 15 %. Adhesive strength (steel): 11.1 N/25 mm. Dielectric strength: 3000 V. Insulation class: F, +155 °C. Certifications: UL 510.
Type: 6017-08-55-25-PV3, 25 mm, white, 55 m roll
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive tape | |
| Version | glass fabric | |
| Length | 55 m | |
| Width | 25 mm | |
| Thickness | 0.19 mm | |
| Adhesive cement | acrylate | |
| max. operating temperature | 155 °C | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |