6017-08-55-15-PV3 | Volz
Adhesive tape, 15 x 0.19 mm, glass fabric, white, 55 m, 6017-08-55-15-PV3
Unit Price (€ / pc.)
41.5310 € *
Available: 74 pcs.
Total Price:
41.53 € *
Price list
Quantity
Price per unit*
1 pcs.
41.5310 €
10 pcs.
39.4485 €
50 pcs.
37.4850 €
*incl. VAT plus shipping costs
Subject to prior sale
Glass fiber adhesive tapes, type Volz Elektro 6017 PV3.
Suitable for use up to +155 °C, flame retardant, very supple; Substrate: glass fiber. Adhesive compound: acrylate, hot-curing. Tensile strength: 637 N/25 mm. Substrate thickness: 140 µm (5.6 mil). Total thickness: 190 µm (7.6 mil). Elongation at fracture: 15 %. Adhesive strength (steel): 11.1 N/25 mm. Dielectric strength: 3000 V. Insulation class: F, +155 °C. Certifications: UL 510.
Type: 6017-08-55-15-PV3, 15 mm, white, 55 m roll
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive tape | |
| Version | glass fabric | |
| Length | 55 m | |
| Width | 15 mm | |
| Thickness | 0.19 mm | |
| Adhesive cement | acrylate | |
| max. operating temperature | 155 °C | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |