6017-08-55-12-PV3 | Volz
Adhesive tape, 12 x 0.19 mm, glass fabric, white, 55 m, 6017-08-55-12-PV3
Unit Price (€ / pc.)
35.5810 € *
Available: 14 pcs.
Total Price:
35.58 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5810 €
5 pcs.
32.0110 €
*incl. VAT plus shipping costs
Subject to prior sale
Glass fiber adhesive tapes, type Volz Elektro 6017 PV3.
Suitable for use up to +155 °C, flame retardant, very supple; Substrate: glass fiber. Adhesive compound: acrylate, hot-curing. Tensile strength: 637 N/25 mm. Substrate thickness: 140 µm (5.6 mil). Total thickness: 190 µm (7.6 mil). Elongation at fracture: 15 %. Adhesive strength (steel): 11.1 N/25 mm. Dielectric strength: 3000 V. Insulation class: F, +155 °C. Certifications: UL 510.
Type: 6017-08-55-12-PV3, 12 mm, white, 55 m roll
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive tape | |
| Version | glass fabric | |
| Length | 55 m | |
| Width | 12 mm | |
| Thickness | 0.19 mm | |
| Adhesive cement | acrylate | |
| max. operating temperature | 155 °C | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 70196990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |