51588-00-66-50 | Volz
Electronics adhesive tape, 50 x 0.056 mm, polyester, transparent, 66 m, 51588-00-66-50
NCNR (non cancelable / non returnable)
Electricians' adhesive tapes transparent, type Volz IPG™ 51588.
Good resistance against chemicals, solvents and dampness, good electrical insulation properties; Substrate: polyester foil. Adhesive compound: rubber, hot-curing. Maximum tensile strength: 110 N/25 mm. Substrate thickness: 25 µm (1.0 mil). Total thickness: 56 µm (2.2 mil). Elongation at fracture: 100 %. Adhesive strength (steel): 13.7 N/25 mm. Dielectric strength: 5000 V. Insulation class: B, 130 °C. Surface resistance: 10^6 ohm. Inflammability class: BU1. Certifications: UL.
Type: 51588-00-66-50, 50 mm, transparent, 66 m roll
| Filter | Property | Value |
|---|---|---|
| Product type | electronics adhesive tape | |
| Material | polyester | |
| Length | 66 m | |
| Width | 50 mm | |
| Thickness | 0.056 mm | |
| Adhesive cement | natural rubber | |
| max. operating temperature | 130 °C | |
| Colour | transparent |
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39191019 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |