NEUSD3SW10G | Volex

Power cord, Europe, plug type E + F, straight on C13 socket, straight, H05VV-F3G0.75 mm², gray, 1 m, NEUSD3SW10G

Order No.: 88F820
EAN: 4099891098209
MPN:
NEUSD3SW10G
NEUSD3SW10G Volex Power Cords
Image may differ

No longer in assortment

Unit Price (€ / pc.)
1.2495 € *
Available: 381 pcs.
Total Price:
1.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.2495 €

Geräteanschlussleitungen in kompaktem Design V-Novus Typ Volex NEUSD3SW.

Kompaktes Design, niedriges Profil, geringes Gewicht, eine Seite gerader Schukostecker nach CEE (7) VII, andere Seite gerade Kaltgerätekupplung nach EN 60320/C13; Leitungstyp: H05VV-F3G0,75 mm², Nennspannung: 250 VAC, Nennstrom: 10 A. Tabellenangaben: Typ, Farbe, Länge.

Type: NEUSD3SW10G, grau, 1,0 m

Technical specifications
Filter Property Value
Product type power cord
Country code Europe
Connection (1) plug type E + F, straight
Connection (2) C13 socket, straight
Cable type H05VV-F3G0.75 mm²
Cable length 1 m
Colour gray
Cable cross-section 0.75 mm²
Standard connection 1 CEE (7) VII
Standard connection 2 IEC 60320
Rated current 10 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes