NEUSC5SW05B | Volex

Device connection cable, Europe, plug type E + F, straight on C5 socket, straight, H03VV-F3G0.75 mm², black, 500 mm, NEUSC5SW05B

Order No.: 88F801
EAN: 4099891098131
MPN:
NEUSC5SW05B
NEUSC5SW05B Volex Power Cords
Image may differ

No longer in assortment

Unit Price (€ / pc.)
1.4042 € *
Available: 810 pcs.
Total Price:
1.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.4042 €

Appliance power cords, type Volex NEUSC5SW05B

With ground contact and double insulation; Cable: straight Schuko-style CEE (7) VII plug to straight IEC cord connector to EN 60320/C5. Cable type: H03VV-F3G0.75 mm². Rated voltage: 250 VAC. Rated current: 2.5 A.

Type: black, 0.5 m

Technical specifications
Filter Property Value
Version power cord
Country code Europe
Connection (1) plug type E + F, straight
Connection (2) C5 socket, straight
Cable type H03VV-F3G0.75 mm²
Cable length 500 mm
Colour black
Cable cross-section 0.75 mm²
Standard connection 1 CEE (7) VII
Standard connection 2 IEC 60320
Rated current 2.5 A
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes