NEUSA7SW10B | Volex

Device connection cable, Europe, plug type C, straight on C7 socket, straight, H03VVH2-F2x0.75 mm², black, 1 m, NEUSA7SW10B

Order No.: 88F809
EAN: 4099891098162
MPN:
NEUSA7SW10B
NEUSA7SW10B Volex Power Cords
Image may differ

Appliance power cables, type Feller VII/C13W.

With ground contact and double insulation; Cable: angled Schuko-style CEE (7) VII plug to angled IEC cord connector to EN 60320/C13. Cable type: H05VV-F3G0.75 mm². Rated voltage: 250 VAC. Rated current: 10 A.

Type: black, 2.0 m

Technical specifications
Filter Property Value
Version power cord
Country code Europe
Connection (1) plug type C, straight
Connection (2) C7 socket, straight
Cable type H03VVH2-F2x0.75 mm²
Cable length 1 m
Colour black
Cable cross-section 0.75 mm²
Standard connection 1 EN 50075
Standard connection 2 IEC 60320
Rated current 2.5 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes