172930/8 | Volex
Device connection cable, Europe, plug type E + F, straight on C13 socket, straight, H05VV-F3G1.0 mm², black, 2 m, 172930/8
Order No.: 88F3442
EAN: 4099891097424
MPN:
172930/8
This item is no longer available.
As an alternative, we recommend the following item:
Device connection cable, Europe, plug type E + F, straight on C13 socket, straight, H05VV-F3G1.0 mm², black, 2 m, VIIG-H05VVF3G100-C13/2,00M SW9005
Order No.: 88F304
Manufacturer: FELLER
per pc. 6.0214 € *
Power Cord, 172930/8, VOLEX
Device connection cable, Europe, plug type E + F on C13 socket, H05VV-F 3G0.75 mm², gray, 1.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power cord | |
| Country code | Europe | |
| Connection (1) | plug type E + F, straight | |
| Connection (2) | C13 socket, straight | |
| Cable type | H05VV-F3G1.0 mm² | |
| Cable length | 2 m | |
| Colour | black | |
| Cable cross-section | 1.0 mm² | |
| Standard connection 1 | CEE (7) VII | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |