172930/22 | Volex

Device connection cable, China, plug type I, straight on C13 socket, straight, RVV 300/500 3x1.0 mm², black, 2.5 m, 172930/22

Order No.: 88F3475
EAN: 4099891097448
MPN:
172930/22
172930/22 Volex Power Cords
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:

Power cord, 172930/22, VOLEX

Power cord, China, Plug Type I on C13-Connector, RVV 300/500 3x1.0 mm², black, 2.5 m.

Technical specifications
Filter Property Value
Version power cord
Country code China
Connection (1) plug type I, straight
Connection (2) C13 socket, straight
Cable type RVV 300/500 3x1.0 mm²
Cable length 2.5 m
Colour black
Cable cross-section 1.0 mm²
Standard connection 1 GB 1002
Standard connection 2 IEC 60320
Rated current 10 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement