172930/19 | Volex

Extension cable, International, C14-plug, straight on C13 socket, straight, H05VV-F3G1.0 mm², black, 2 m, 172930/19

Order No.: 88F3482
EAN: 4099891097479
MPN:
172930/19
172930/19 Volex Power Cords
Image may differ

Power cord, 172930/22, VOLEX

Extension cable, International, C14-Plug on C13-Connector, H05VV-F 3G1.0 mm², black, 2 m.

Technical specifications
Filter Property Value
Version extension line
Country code International
Connection (1) C14-plug, straight
Connection (2) C13 socket, straight
Cable type H05VV-F3G1.0 mm²
Cable length 2 m
Colour black
Cable cross-section 1.0 mm²
Standard connection 1 IEC 60320
Standard connection 2 IEC 60320
Rated current 10 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes